


LTST-S115KRKGKT | |
|---|---|
DigiKey Part Number | 160-2232-2-ND - Tape & Reel (TR) 160-2232-1-ND - Cut Tape (CT) 160-2232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S115KRKGKT |
Description | LED GREEN/RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green, Red 574nm Green, 625nm Red LED Indication - Discrete 2V Green, 2V Red 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-S115KRKGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 632nm Red | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26500 € | 2,65 € |
| 100 | 0,18940 € | 18,94 € |
| 500 | 0,15520 € | 77,60 € |
| 1.000 | 0,14395 € | 143,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12945 € | 388,35 € |
| 6.000 | 0,12206 € | 732,36 € |
| 9.000 | 0,11827 € | 1.064,43 € |
| 15.000 | 0,11398 € | 1.709,70 € |
| 21.000 | 0,11144 € | 2.340,24 € |
| 30.000 | 0,10895 € | 3.268,50 € |
| 75.000 | 0,10347 € | 7.760,25 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |











