


LTST-M670TGKT | |
|---|---|
DigiKey Part Number | 160-LTST-M670TGKTTR-ND - Tape & Reel (TR) 160-LTST-M670TGKTCT-ND - Cut Tape (CT) 160-LTST-M670TGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-M670TGKT |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 518nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.30mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24300 € | 2,43 € |
| 100 | 0,17310 € | 17,31 € |
| 500 | 0,14126 € | 70,63 € |
| 1.000 | 0,13080 € | 130,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12189 € | 243,78 € |
| 4.000 | 0,11431 € | 457,24 € |
| 6.000 | 0,11042 € | 662,52 € |
| 10.000 | 0,10602 € | 1.060,20 € |
| 14.000 | 0,10341 € | 1.447,74 € |
| 20.000 | 0,10085 € | 2.017,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


