


LTST-M670KRKT | |
|---|---|
DigiKey Part Number | 160-LTST-M670KRKTTR-ND - Tape & Reel (TR) 160-LTST-M670KRKTCT-ND - Cut Tape (CT) 160-LTST-M670KRKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-M670KRKT |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,11550 € | 11,55 € |
| 500 | 0,09314 € | 46,57 € |
| 1.000 | 0,08572 € | 85,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07941 € | 158,82 € |
| 4.000 | 0,07404 € | 296,16 € |
| 6.000 | 0,07128 € | 427,68 € |
| 10.000 | 0,06816 € | 681,60 € |
| 14.000 | 0,06630 € | 928,20 € |
| 20.000 | 0,06448 € | 1.289,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |










