


LTST-M140TGKT | |
|---|---|
DigiKey Part Number | 160-2230-2-ND - Tape & Reel (TR) 160-2230-1-ND - Cut Tape (CT) 160-2230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-M140TGKT |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 518nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM3A-GKW-CWAXA793 | Cree LED | 8.533 | CLM3A-GKW-CWAXA793CT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25100 € | 2,51 € |
| 100 | 0,17850 € | 17,85 € |
| 500 | 0,14594 € | 72,97 € |
| 1.000 | 0,13517 € | 135,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07747 € | 232,41 € |
| 6.000 | 0,07252 € | 435,12 € |
| 9.000 | 0,06998 € | 629,82 € |
| 15.000 | 0,06711 € | 1.006,65 € |
| 21.000 | 0,06540 € | 1.373,40 € |
| 30.000 | 0,06373 € | 1.911,90 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

