


LTST-M140TBKT | |
|---|---|
DigiKey Part Number | 160-LTST-M140TBKTTR-ND - Tape & Reel (TR) 160-LTST-M140TBKTCT-ND - Cut Tape (CT) 160-LTST-M140TBKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-M140TBKT |
Description | LED BLUE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.40mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,17930 € | 17,93 € |
| 500 | 0,14660 € | 73,30 € |
| 1.000 | 0,13579 € | 135,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12187 € | 365,61 € |
| 6.000 | 0,11476 € | 688,56 € |
| 9.000 | 0,11112 € | 1.000,08 € |
| 15.000 | 0,10700 € | 1.605,00 € |
| 21.000 | 0,10455 € | 2.195,55 € |
| 30.000 | 0,10216 € | 3.064,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

