


LTST-M140KSKT | |
|---|---|
DigiKey Part Number | LTST-M140KSKT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-M140KSKT |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 591nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,06769 € | 406,14 € |
| Unit Price without VAT: | 0,06769 € |
|---|---|
| Unit Price with VAT: | 0,08055 € |

