Yellow 590nm LED Indication - Discrete 2.2V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 590nm LED Indication - Discrete 2.2V 4-PLCC
4-PLCC

LTST-E680VSKT

DigiKey Part Number
160-LTST-E680VSKTTR-ND - Tape & Reel (TR)
160-LTST-E680VSKTCT-ND - Cut Tape (CT)
160-LTST-E680VSKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-E680VSKT
Description
LED YELLOW CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.2V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
50mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.420
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,31600 €3,16 €
1000,22720 €22,72 €
5000,18704 €93,52 €
1.0000,17384 €173,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16262 €325,24 €
4.0000,15308 €612,32 €
6.0000,14819 €889,14 €
10.0000,14266 €1.426,60 €
14.0000,13937 €1.951,18 €
20.0000,13617 €2.723,40 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €