


LTST-E680UBKT | |
|---|---|
DigiKey Part Number | 160-2198-2-ND - Tape & Reel (TR) 160-2198-1-ND - Cut Tape (CT) 160-2198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-E680UBKT |
Description | LED BLUE CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33300 € | 3,33 € |
| 100 | 0,23980 € | 23,98 € |
| 500 | 0,19780 € | 98,90 € |
| 1.000 | 0,18398 € | 183,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17223 € | 344,46 € |
| 4.000 | 0,16226 € | 649,04 € |
| 6.000 | 0,15714 € | 942,84 € |
| 10.000 | 0,15136 € | 1.513,60 € |
| 14.000 | 0,14791 € | 2.070,74 € |
| 20.000 | 0,14456 € | 2.891,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |






