


LTST-E670MBL30 | |
|---|---|
DigiKey Part Number | 160-1767-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-E670MBL30 |
Description | LED BLUE CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 4V 4-PLCC |
Datasheet | Datasheet |
Category | Current - Test 30mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Configuration Standard | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 1.90mm |
Lens Style Round with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 4V |

