


LTST-C930TGKT | |
|---|---|
DigiKey Part Number | 160-1890-2-ND - Tape & Reel (TR) 160-1890-1-ND - Cut Tape (CT) 160-1890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C930TGKT |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 530nm | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,20690 € | 20,69 € |
| 500 | 0,17006 € | 85,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15169 € | 227,53 € |
| 3.000 | 0,14231 € | 426,93 € |
| 4.500 | 0,13750 € | 618,75 € |
| 7.500 | 0,13206 € | 990,45 € |
| 10.500 | 0,12883 € | 1.352,71 € |
| 15.000 | 0,12567 € | 1.885,05 € |
| 37.500 | 0,11869 € | 4.450,88 € |
| 75.000 | 0,11435 € | 8.576,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |








