


LTST-C930KSKT | |
|---|---|
DigiKey Part Number | 160-1464-2-ND - Tape & Reel (TR) 160-1464-1-ND - Cut Tape (CT) 160-1464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C930KSKT |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 588nm | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,08950 € | 8,95 € |
| 500 | 0,07164 € | 35,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,06265 € | 93,97 € |
| 3.000 | 0,05804 € | 174,12 € |
| 4.500 | 0,05566 € | 250,47 € |
| 7.500 | 0,05298 € | 397,35 € |
| 10.500 | 0,05138 € | 539,49 € |
| 15.000 | 0,04981 € | 747,15 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |



