


LTST-C281KFKT | |
|---|---|
DigiKey Part Number | 160-LTST-C281KFKTTR-ND - Tape & Reel (TR) 160-LTST-C281KFKTCT-ND - Cut Tape (CT) 160-LTST-C281KFKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C281KFKT |
Description | LED ORANGE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C281KFKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,09720 € | 9,72 € |
| 500 | 0,07792 € | 38,96 € |
| 1.000 | 0,07156 € | 71,56 € |
| 2.000 | 0,06612 € | 132,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06015 € | 300,75 € |
| 10.000 | 0,05642 € | 564,20 € |
| 15.000 | 0,05450 € | 817,50 € |
| 25.000 | 0,05233 € | 1.308,25 € |
| 35.000 | 0,05104 € | 1.786,40 € |
| 50.000 | 0,04979 € | 2.489,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |









