


LTST-C250KRKT | |
|---|---|
DigiKey Part Number | 160-LTST-C250KRKTTR-ND - Tape & Reel (TR) 160-LTST-C250KRKTCT-ND - Cut Tape (CT) 160-LTST-C250KRKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C250KRKT |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 1.8V 2-SMD, No Lead |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 639nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.20mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Lens Size 1.20mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,07360 € | 7,36 € |
| 500 | 0,05860 € | 29,30 € |
| 1.000 | 0,05361 € | 53,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04715 € | 141,45 € |
| 6.000 | 0,04385 € | 263,10 € |
| 9.000 | 0,04215 € | 379,35 € |
| 15.000 | 0,04022 € | 603,30 € |
| 21.000 | 0,03908 € | 820,68 € |
| 30.000 | 0,03796 € | 1.138,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |




