Green 572nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 572nm LED Indication - Discrete 2.1V 2-SMD, No Lead
2-SMD, No Lead

LTST-C250KGKT

DigiKey Part Number
160-LTST-C250KGKTTR-ND - Tape & Reel (TR)
160-LTST-C250KGKTCT-ND - Cut Tape (CT)
160-LTST-C250KGKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C250KGKT
Description
LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.20mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 1.20mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.578
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,11100 €1,11 €
1000,07710 €7,71 €
5000,06144 €30,72 €
1.0000,05624 €56,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04951 €148,53 €
6.0000,04606 €276,36 €
9.0000,04429 €398,61 €
15.0000,04228 €634,20 €
21.0000,04109 €862,89 €
30.0000,03992 €1.197,60 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €