


LTST-C235KGKRKT | |
|---|---|
DigiKey Part Number | 160-2026-2-ND - Tape & Reel (TR) 160-2026-1-ND - Cut Tape (CT) 160-2026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C235KGKRKT |
Description | LED GREEN/RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Red 571nm Green, 631nm Red LED Indication - Discrete 2V Green, 2V Red 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C235KGKRKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 639nm Red | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 $ | 0,31 $ |
| 10 | 0,21300 $ | 2,13 $ |
| 100 | 0,15000 $ | 15,00 $ |
| 500 | 0,12136 $ | 60,68 $ |
| 1.000 | 0,11189 $ | 111,89 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09410 $ | 282,30 $ |
| 6.000 | 0,08814 $ | 528,84 $ |
| 9.000 | 0,08508 $ | 765,72 $ |
| 15.000 | 0,08162 $ | 1.224,30 $ |
| 21.000 | 0,07956 $ | 1.670,76 $ |
| 30.000 | 0,07755 $ | 2.326,50 $ |
| Unit Price without VAT: | 0,31000 $ |
|---|---|
| Unit Price with VAT: | 0,36890 $ |











