


LTST-C230TGKT | |
|---|---|
DigiKey Part Number | 160-2214-2-ND - Tape & Reel (TR) 160-2214-1-ND - Cut Tape (CT) 160-2214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C230TGKT |
Description | LED GREEN CLEAR CHIP SMD BOT ENT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 530nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28300 € | 2,83 € |
| 100 | 0,20240 € | 20,24 € |
| 500 | 0,16602 € | 83,01 € |
| 1.000 | 0,15405 € | 154,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13863 € | 415,89 € |
| 6.000 | 0,13077 € | 784,62 € |
| 9.000 | 0,12674 € | 1.140,66 € |
| 15.000 | 0,12218 € | 1.832,70 € |
| 21.000 | 0,11947 € | 2.508,87 € |
| 30.000 | 0,11683 € | 3.504,90 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


