


LTST-C230KGKT | |
|---|---|
DigiKey Part Number | 160-1456-2-ND - Tape & Reel (TR) 160-1456-1-ND - Cut Tape (CT) 160-1456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C230KGKT |
Description | LED GREEN CLEAR CHIP SMD BOT ENT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C230KGKT Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 1.50mm x 1.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSME-C265 | Broadcom Limited | 780 | 516-3545-1-ND | 0,43000 € | Similar |
| QBLP655R-AG1 | QT Brightek (QTB) | 5.891 | 1516-QBLP655R-AG1CT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10100 € | 1,01 € |
| 100 | 0,07010 € | 7,01 € |
| 500 | 0,05574 € | 27,87 € |
| 1.000 | 0,05095 € | 50,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04477 € | 134,31 € |
| 6.000 | 0,04160 € | 249,60 € |
| 9.000 | 0,03997 € | 359,73 € |
| 15.000 | 0,03813 € | 571,95 € |
| 21.000 | 0,03703 € | 777,63 € |
| 30.000 | 0,03596 € | 1.078,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |









