


LTST-C230KFKT | |
|---|---|
DigiKey Part Number | 160-2025-2-ND - Tape & Reel (TR) 160-2025-1-ND - Cut Tape (CT) 160-2025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C230KFKT |
Description | LED ORG CLEAR CHIP SMD BOT ENT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C230KFKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09600 € | 0,96 € |
| 100 | 0,06670 € | 6,67 € |
| 500 | 0,05294 € | 26,47 € |
| 1.000 | 0,04840 € | 48,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04250 € | 127,50 € |
| 6.000 | 0,03947 € | 236,82 € |
| 9.000 | 0,03792 € | 341,28 € |
| 15.000 | 0,03616 € | 542,40 € |
| 21.000 | 0,03511 € | 737,31 € |
| 30.000 | 0,03409 € | 1.022,70 € |
| 75.000 | 0,03182 € | 2.386,50 € |
| 150.000 | 0,03041 € | 4.561,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |







