Direct



LTST-C230CBKT | |
|---|---|
DigiKey Part Number | 160-1454-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-C230CBKT |
Description | LED BLUE CLEAR CHIP SMD BOT ENT |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.7V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.7V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 1.49mm x 1.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTST-C230TBKT | LITEON | 153.627 | 160-1889-1-ND | 0,24000 € | Direct |


