


LTST-C230AKT | |
|---|---|
DigiKey Part Number | 160-1185-2-ND - Tape & Reel (TR) 160-1185-1-ND - Cut Tape (CT) 160-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C230AKT |
Description | LED AMBER CLEAR CHIP SMD BOT ENT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amber 602nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 1.49mm x 1.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,08110 € | 8,11 € |
| 500 | 0,06476 € | 32,38 € |
| 1.000 | 0,05933 € | 59,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05229 € | 156,87 € |
| 6.000 | 0,04869 € | 292,14 € |
| 9.000 | 0,04684 € | 421,56 € |
| 15.000 | 0,04474 € | 671,10 € |
| 21.000 | 0,04349 € | 913,29 € |
| 30.000 | 0,04228 € | 1.268,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


