


LTST-C21TGKT | |
|---|---|
DigiKey Part Number | 160-LTST-C21TGKTTR-ND - Tape & Reel (TR) 160-LTST-C21TGKTCT-ND - Cut Tape (CT) 160-LTST-C21TGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C21TGKT |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 530nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,13810 € | 13,81 € |
| 500 | 0,11194 € | 55,97 € |
| 1.000 | 0,10331 € | 103,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09216 € | 276,48 € |
| 6.000 | 0,08647 € | 518,82 € |
| 9.000 | 0,08355 € | 751,95 € |
| 15.000 | 0,08025 € | 1.203,75 € |
| 21.000 | 0,07828 € | 1.643,88 € |
| 30.000 | 0,07637 € | 2.291,10 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

