
LTST-C19FD1WT | |
|---|---|
DigiKey Part Number | 160-2022-2-ND - Tape & Reel (TR) 160-2022-1-ND - Cut Tape (CT) 160-2022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C19FD1WT |
Description | LED BLUE/GRN/ORG DIFF CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue, Green, Orange 470nm Blue, 525nm Green, 605nm Orange LED Indication - Discrete 3.5V Blue, 3.5V Green, 2V Orange 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C19FD1WT Models |
Category | Current - Test 20mA Blue, 20mA Green, 20mA Orange |
Mfr | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm Blue, 520nm Green, 611nm Orange |
Configuration Common Anode | Package / Case 4-SMD, No Lead |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.10mm L x 1.60mm W |
Millicandela Rating | Height (Max) 0.55mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.5V Blue, 3.5V Green, 2V Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,15800 € | 15,80 € |
| 500 | 0,12868 € | 64,34 € |
| 1.000 | 0,11899 € | 118,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10651 € | 319,53 € |
| 6.000 | 0,10014 € | 600,84 € |
| 9.000 | 0,09688 € | 871,92 € |
| 15.000 | 0,09318 € | 1.397,70 € |
| 21.000 | 0,09099 € | 1.910,79 € |
| 30.000 | 0,08884 € | 2.665,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |









