
LTST-C198KGKT | |
|---|---|
DigiKey Part Number | 160-LTST-C198KGKTTR-ND - Tape & Reel (TR) 160-LTST-C198KGKTCT-ND - Cut Tape (CT) 160-LTST-C198KGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C198KGKT |
Description | LED GREEN CLEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V |
Datasheet | Datasheet |
Category | Millicandela Rating |
Mfr | Lens Style Rectangle with Flat Top |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 2.1V |
Part Status Active | Current - Test 20mA |
Color | Viewing Angle 130° |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 574nm |
Lens Transparency Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38000 € | 3,80 € |
| 100 | 0,27550 € | 27,55 € |
| 500 | 0,22828 € | 114,14 € |
| 1.000 | 0,21276 € | 212,76 € |
| 2.000 | 0,19958 € | 399,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08136 € | 406,80 € |
| 10.000 | 0,07662 € | 766,20 € |
| 15.000 | 0,07419 € | 1.112,85 € |
| 25.000 | 0,07144 € | 1.786,00 € |
| 35.000 | 0,06980 € | 2.443,00 € |
| 50.000 | 0,06821 € | 3.410,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

