
LTST-C195TGKRKT | |
|---|---|
DigiKey Part Number | 160-2252-2-ND - Tape & Reel (TR) 160-2252-1-ND - Cut Tape (CT) 160-2252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C195TGKRKT |
Description | LED GREEN/RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 631nm Red LED Indication - Discrete 3.3V Green, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm Green, 639nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,14890 € | 14,89 € |
| 500 | 0,12104 € | 60,52 € |
| 1.000 | 0,11185 € | 111,85 € |
| 2.000 | 0,10402 € | 208,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09735 € | 389,40 € |
| 8.000 | 0,09169 € | 733,52 € |
| 12.000 | 0,08879 € | 1.065,48 € |
| 20.000 | 0,08551 € | 1.710,20 € |
| 28.000 | 0,08356 € | 2.339,68 € |
| 40.000 | 0,08166 € | 3.266,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |






