


LTST-C195KSKGKT | |
|---|---|
DigiKey Part Number | 160-LTST-C195KSKGKTTR-ND - Tape & Reel (TR) 160-LTST-C195KSKGKTCT-ND - Cut Tape (CT) 160-LTST-C195KSKGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C195KSKGKT |
Description | LED GRN/YLW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 571nm Green, 589nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 0605 (1613 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Green, 2V Yellow |
Mfr | Current - Test 20mA Green, 20mA Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 574nm Green, 591nm Yellow |
Lens Color Colorless | Package / Case 0605 (1613 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.55mm |
Lens Size 1.10mm x 1.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,10730 € | 10,73 € |
| 500 | 0,08630 € | 43,15 € |
| 1.000 | 0,07937 € | 79,37 € |
| 2.000 | 0,07346 € | 146,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06843 € | 273,72 € |
| 8.000 | 0,06415 € | 513,20 € |
| 12.000 | 0,06196 € | 743,52 € |
| 20.000 | 0,05947 € | 1.189,40 € |
| 28.000 | 0,05800 € | 1.624,00 € |
| 40.000 | 0,05655 € | 2.262,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



