Green, Orange 571nm Green, 605nm Orange LED Indication - Discrete 2V Green, 2V Orange 0605 (1613 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green, Orange 571nm Green, 605nm Orange LED Indication - Discrete 2V Green, 2V Orange 0605 (1613 Metric)
0605 (1613 Metric)

LTST-C195KGKFKT

DigiKey Part Number
160-LTST-C195KGKFKTTR-ND - Tape & Reel (TR)
160-LTST-C195KGKFKTCT-ND - Cut Tape (CT)
160-LTST-C195KGKFKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C195KGKFKT
Description
LED GREEN/ORANGE CLR CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green, Orange 571nm Green, 605nm Orange LED Indication - Discrete 2V Green, 2V Orange 0605 (1613 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C195KGKFKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2V Green, 2V Orange
Current - Test
20mA Green, 20mA Orange
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 611nm Orange
Features
-
Package / Case
0605 (1613 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.50mm W
Height (Max)
0.55mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.229
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16000 €1,60 €
1000,11240 €11,24 €
5000,09056 €45,28 €
1.0000,08334 €83,34 €
2.0000,07719 €154,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07195 €287,80 €
8.0000,06750 €540,00 €
12.0000,06521 €782,52 €
20.0000,06263 €1.252,60 €
28.0000,06109 €1.710,52 €
40.0000,05959 €2.383,60 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €