LTST-C195GEKT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 449.141
Unit Price: 0,22000 €
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 1.584
Unit Price: 1,38000 €
Datasheet

Similar


Kingbright
In Stock: 42.505
Unit Price: 0,32000 €
Datasheet

Similar


Broadcom Limited
In Stock: 74.503
Unit Price: 0,54000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 6
Unit Price: 0,53000 €
Datasheet
Green, Red 569nm Green, 621nm Red LED Indication - Discrete 2.1V Green, 2V Red 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-C195GEKT

DigiKey Part Number
160-1450-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-C195GEKT
Description
LED GREEN/RED CLEAR CHIP SMD
Customer Reference
Detailed Description
Green, Red 569nm Green, 621nm Red LED Indication - Discrete 2.1V Green, 2V Red 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm Green, 630nm Red
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.50mm W
Height (Max)
0.55mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes