


LTST-C194TBKT-5A | |
|---|---|
DigiKey Part Number | 160-LTST-C194TBKT-5ATR-ND - Tape & Reel (TR) 160-LTST-C194TBKT-5ACT-ND - Cut Tape (CT) 160-LTST-C194TBKT-5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C194TBKT-5A |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Test 5mA |
Mfr | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.35mm |
Lens Size 1.60mm x 0.80mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18300 € | 1,83 € |
| 100 | 0,12880 € | 12,88 € |
| 500 | 0,10418 € | 52,09 € |
| 1.000 | 0,09607 € | 96,07 € |
| 2.000 | 0,08915 € | 178,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08156 € | 407,80 € |
| 10.000 | 0,07682 € | 768,20 € |
| 15.000 | 0,07439 € | 1.115,85 € |
| 25.000 | 0,07164 € | 1.791,00 € |
| 35.000 | 0,07000 € | 2.450,00 € |
| 50.000 | 0,06841 € | 3.420,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |



