


LTST-C193TGKT-5A | |
|---|---|
DigiKey Part Number | 160-1832-2-ND - Tape & Reel (TR) 160-1832-1-ND - Cut Tape (CT) 160-1832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C193TGKT-5A |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C193TGKT-5A Models |
Category | Voltage - Forward (Vf) (Typ) 2.8V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 525nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.45mm |
Lens Size 1.15mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,11300 € | 11,30 € |
| 500 | 0,09110 € | 45,55 € |
| 1.000 | 0,08383 € | 83,83 € |
| 2.000 | 0,07765 € | 155,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07087 € | 354,35 € |
| 10.000 | 0,06662 € | 666,20 € |
| 15.000 | 0,06445 € | 966,75 € |
| 25.000 | 0,06198 € | 1.549,50 € |
| 35.000 | 0,06052 € | 2.118,20 € |
| 50.000 | 0,05909 € | 2.954,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |








