Similar



LTST-C191TBKT-5A | |
|---|---|
DigiKey Part Number | 160-2212-2-ND - Tape & Reel (TR) 160-2212-1-ND - Cut Tape (CT) 160-2212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C191TBKT-5A |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 473nm LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C191TBKT-5A Models |
Category | Voltage - Forward (Vf) (Typ) 2.8V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LB Q99G.01-P1R1-35-1-5-R18 | ams-OSRAM USA INC. | 55.125 | 475-LBQ99G.01-P1R1-35-1CT-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,06770 € | 6,77 € |
| 500 | 0,05380 € | 26,90 € |
| 1.000 | 0,04918 € | 49,18 € |
| 2.000 | 0,04521 € | 90,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04086 € | 204,30 € |
| 10.000 | 0,03813 € | 381,30 € |
| 15.000 | 0,03672 € | 550,80 € |
| 25.000 | 0,03514 € | 878,50 € |
| 35.000 | 0,03419 € | 1.196,65 € |
| 50.000 | 0,03327 € | 1.663,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |










