Similar



LTST-C191KFKT | |
|---|---|
DigiKey Part Number | 160-1445-2-ND - Tape & Reel (TR) 160-1445-1-ND - Cut Tape (CT) 160-1445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C191KFKT |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C191KFKT Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 611nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LO Q976.01-P2R2-25-1-20-R18 | ams-OSRAM USA INC. | 165.756 | 475-LOQ976.01-P2R2-25-1-20-R18CT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06000 € | 0,60 € |
| 100 | 0,04120 € | 4,12 € |
| 500 | 0,03236 € | 16,18 € |
| 1.000 | 0,02938 € | 29,38 € |
| 2.000 | 0,02683 € | 53,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02111 € | 105,55 € |
| 10.000 | 0,01952 € | 195,20 € |
| 15.000 | 0,01870 € | 280,50 € |
| 25.000 | 0,01777 € | 444,25 € |
| 35.000 | 0,01722 € | 602,70 € |
| 50.000 | 0,01668 € | 834,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |









