


LTST-C190KGKT | |
|---|---|
DigiKey Part Number | 160-1435-2-ND - Tape & Reel (TR) 160-1435-1-ND - Cut Tape (CT) 160-1435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C190KGKT |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.15V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C190KGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07500 € | 0,75 € |
| 100 | 0,05140 € | 5,14 € |
| 500 | 0,04052 € | 20,26 € |
| 1.000 | 0,03689 € | 36,89 € |
| 2.000 | 0,03378 € | 67,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02992 € | 119,68 € |
| 8.000 | 0,02775 € | 222,00 € |
| 12.000 | 0,02663 € | 319,56 € |
| 20.000 | 0,02536 € | 507,20 € |
| 28.000 | 0,02460 € | 688,80 € |
| 40.000 | 0,02387 € | 954,80 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |









