


LTST-C190KFKT | |
|---|---|
DigiKey Part Number | 160-1434-2-ND - Tape & Reel (TR) 160-1434-1-ND - Cut Tape (CT) 160-1434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C190KFKT |
Description | LED ORANGE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C190KFKT Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 611nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06800 € | 0,68 € |
| 100 | 0,04680 € | 4,68 € |
| 500 | 0,03686 € | 18,43 € |
| 1.000 | 0,03351 € | 33,51 € |
| 2.000 | 0,03065 € | 61,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02821 € | 112,84 € |
| 8.000 | 0,02613 € | 209,04 € |
| 12.000 | 0,02505 € | 300,60 € |
| 20.000 | 0,02384 € | 476,80 € |
| 28.000 | 0,02312 € | 647,36 € |
| 40.000 | 0,02241 € | 896,40 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |








