
LTST-C17FB1WT | |
|---|---|
DigiKey Part Number | LTST-C17FB1WT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-C17FB1WT |
Description | LED RGB DIFFUSED CHIP SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 615nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.5V Green, 3.5V Blue 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 2.40mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.5V Green, 3.5V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 621nm Red, 520nm Green, 468nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.40mm L x 2.00mm W | |
Height (Max) | 0.80mm | |
Base Product Number |

