
LTST-C171KSKT | |
|---|---|
DigiKey Part Number | 160-1428-2-ND - Tape & Reel (TR) 160-1428-1-ND - Cut Tape (CT) 160-1428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C171KSKT |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C171KSKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 588nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,06810 € | 6,81 € |
| 500 | 0,05410 € | 27,05 € |
| 1.000 | 0,04943 € | 49,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04339 € | 130,17 € |
| 6.000 | 0,04029 € | 241,74 € |
| 9.000 | 0,03870 € | 348,30 € |
| 15.000 | 0,03690 € | 553,50 € |
| 21.000 | 0,03583 € | 752,43 € |
| 30.000 | 0,03478 € | 1.043,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |








