
LTST-C171KFKT | |
|---|---|
DigiKey Part Number | 160-1425-2-ND - Tape & Reel (TR) 160-1425-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTST-C171KFKT |
Description | LED ORANGE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 611nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Lens Size 1.40mm x 1.25mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,06440 € | 6,44 € |
| 500 | 0,05112 € | 25,56 € |
| 1.000 | 0,04667 € | 46,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04092 € | 122,76 € |
| 6.000 | 0,03797 € | 227,82 € |
| 9.000 | 0,03646 € | 328,14 € |
| 15.000 | 0,03474 € | 521,10 € |
| 21.000 | 0,03372 € | 708,12 € |
| 30.000 | 0,03272 € | 981,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |



