
LTST-C170KGKT | |
|---|---|
DigiKey Part Number | 160-1414-2-ND - Tape & Reel (TR) 160-1414-1-ND - Cut Tape (CT) 160-1414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C170KGKT |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C170KGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05710 € | 5,71 € |
| 500 | 0,04516 € | 22,58 € |
| 1.000 | 0,04118 € | 41,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03600 € | 108,00 € |
| 6.000 | 0,03335 € | 200,10 € |
| 9.000 | 0,03198 € | 287,82 € |
| 15.000 | 0,03043 € | 456,45 € |
| 21.000 | 0,02951 € | 619,71 € |
| 30.000 | 0,02861 € | 858,30 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |










