
LTST-C170KAKT | |
|---|---|
DigiKey Part Number | 160-1412-2-ND - Tape & Reel (TR) 160-1412-1-ND - Cut Tape (CT) 160-1412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C170KAKT |
Description | LED RED-ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Red-Orange 615nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 621nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.40mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,09970 € | 9,97 € |
| 500 | 0,08002 € | 40,01 € |
| 1.000 | 0,07352 € | 73,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06513 € | 195,39 € |
| 6.000 | 0,06083 € | 364,98 € |
| 9.000 | 0,05862 € | 527,58 € |
| 15.000 | 0,05612 € | 841,80 € |
| 21.000 | 0,05464 € | 1.147,44 € |
| 30.000 | 0,05319 € | 1.595,70 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |




