
LTST-C155TBJRKT | |
|---|---|
DigiKey Part Number | 160-LTST-C155TBJRKTTR-ND - Tape & Reel (TR) 160-LTST-C155TBJRKTCT-ND - Cut Tape (CT) 160-LTST-C155TBJRKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C155TBJRKT |
Description | LED BLUE/RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 631nm Red LED Indication - Discrete 3.3V Blue, 2V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.06mm x 2.70mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm Blue, 639nm Red | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31200 € | 3,12 € |
| 100 | 0,22440 € | 22,44 € |
| 500 | 0,18462 € | 92,31 € |
| 1.000 | 0,17156 € | 171,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15475 € | 464,25 € |
| 6.000 | 0,14618 € | 877,08 € |
| 9.000 | 0,14178 € | 1.276,02 € |
| 15.000 | 0,13682 € | 2.052,30 € |
| 21.000 | 0,13387 € | 2.811,27 € |
| 30.000 | 0,13099 € | 3.929,70 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

