
LTST-C155KGJSKT | |
|---|---|
DigiKey Part Number | 160-1410-2-ND - Tape & Reel (TR) 160-1410-1-ND - Cut Tape (CT) 160-1410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C155KGJSKT |
Description | LED GRN/YLW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 571nm Green, 589nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 591nm Yellow | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,13460 € | 13,46 € |
| 500 | 0,10912 € | 54,56 € |
| 1.000 | 0,10068 € | 100,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08979 € | 269,37 € |
| 6.000 | 0,08423 € | 505,38 € |
| 9.000 | 0,08138 € | 732,42 € |
| 15.000 | 0,07815 € | 1.172,25 € |
| 21.000 | 0,07623 € | 1.600,83 € |
| 30.000 | 0,07436 € | 2.230,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


