Green, Red 571nm Green, 631nm Red LED Indication - Discrete 2V Green, 2V Red 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-C155KGJRKT

DigiKey Part Number
160-1409-2-ND - Tape & Reel (TR)
160-1409-1-ND - Cut Tape (CT)
160-1409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C155KGJRKT
Description
LED GREEN/RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green, Red 571nm Green, 631nm Red LED Indication - Discrete 2V Green, 2V Red 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C155KGJRKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V Green, 2V Red
Mfr
Current - Test
20mA Green, 20mA Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
574nm Green, 639nm Red
Lens Color
Colorless
Package / Case
1210 (3225 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.70mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.10mm
Lens Size
2.06mm x 2.70mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 241.873
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,21500 €2,15 €
1000,15260 €15,26 €
5000,12410 €62,05 €
1.0000,11470 €114,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10258 €307,74 €
6.0000,09639 €578,34 €
9.0000,09321 €838,89 €
15.0000,08962 €1.344,30 €
21.0000,08748 €1.837,08 €
30.0000,08540 €2.562,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €