LTST-C150KEKT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


LITEON
In Stock: 456.917
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 10.958
Unit Price: 0,32000 €
Datasheet
Red 624nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 624nm LED Indication - Discrete 2V 1206 (3216 Metric)
1206 (3216 Metric)

LTST-C150KEKT

DigiKey Part Number
LTST-C150KEKT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-C150KEKT
Description
LED RED CLEAR 1206 SMD
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.06mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes