


LTST-B680QEKT | |
|---|---|
DigiKey Part Number | 160-LTST-B680QEKTTR-ND - Tape & Reel (TR) 160-LTST-B680QEKTCT-ND - Cut Tape (CT) 160-LTST-B680QEKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-B680QEKT |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 631nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24000 € | 2,40 € |
| 100 | 0,17080 € | 17,08 € |
| 500 | 0,13940 € | 69,70 € |
| 1.000 | 0,12904 € | 129,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12022 € | 240,44 € |
| 4.000 | 0,11271 € | 450,84 € |
| 6.000 | 0,10886 € | 653,16 € |
| 10.000 | 0,10451 € | 1.045,10 € |
| 14.000 | 0,10192 € | 1.426,88 € |
| 20.000 | 0,09939 € | 1.987,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

