
LTST-5630VSWT | |
|---|---|
DigiKey Part Number | LTST-5630VSWT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-5630VSWT |
Description | LED YELLOW DIFFUSED SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.3V 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 120mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | - | |
Size / Dimension | 5.30mm L x 3.00mm W | |
Height (Max) | 0.90mm | |
Base Product Number |

