Similar



LTST-020ZBL | |
|---|---|
DigiKey Part Number | 160-1873-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-020ZBL |
Description | LED BLUE CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 110° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Size / Dimension 3.80mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APD3224QBC/D-F01 | Kingbright | 623 | 754-1493-1-ND | 0,43000 € | Similar |


