


LTST-020QRL | |
|---|---|
DigiKey Part Number | 160-1871-2-ND - Tape & Reel (TR) 160-1871-1-ND - Cut Tape (CT) 160-1871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-020QRL |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.80mm L x 1.20mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24000 € | 2,40 € |
| 100 | 0,17120 € | 17,12 € |
| 500 | 0,13984 € | 69,92 € |
| 1.000 | 0,12951 € | 129,51 € |
| 2.000 | 0,12073 € | 241,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11326 € | 453,04 € |
| 8.000 | 0,10692 € | 855,36 € |
| 12.000 | 0,10367 € | 1.244,04 € |
| 20.000 | 0,10000 € | 2.000,00 € |
| 28.000 | 0,09782 € | 2.738,96 € |
| 40.000 | 0,09569 € | 3.827,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


