


LTST-020KRKT | |
|---|---|
DigiKey Part Number | 160-LTST-020KRKTTR-ND - Tape & Reel (TR) 160-LTST-020KRKTCT-ND - Cut Tape (CT) 160-LTST-020KRKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-020KRKT |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.80mm L x 1.20mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16900 € | 1,69 € |
| 100 | 0,11820 € | 11,82 € |
| 500 | 0,09544 € | 47,72 € |
| 1.000 | 0,08788 € | 87,88 € |
| 2.000 | 0,08145 € | 162,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07596 € | 303,84 € |
| 8.000 | 0,07130 € | 570,40 € |
| 12.000 | 0,06891 € | 826,92 € |
| 20.000 | 0,06620 € | 1.324,00 € |
| 28.000 | 0,06459 € | 1.808,52 € |
| 40.000 | 0,06302 € | 2.520,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

