
LTST-006GEBW-P2 | |
|---|---|
DigiKey Part Number | 160-LTST-006GEBW-P2TR-ND - Tape & Reel (TR) 160-LTST-006GEBW-P2CT-ND - Cut Tape (CT) 160-LTST-006GEBW-P2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-006GEBW-P2 |
Description | LED RGB DIFFUSED SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 526nm Green, 471nm Blue LED Indication - Discrete 1.95V Red, 2.6V Green, 2.6V Blue 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LTST-006GEBW-P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 4.50mm x 0.64mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 2.6V Green, 2.6V Blue | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 4.50mm L x 1.00mm W | |
Height (Max) | 0.84mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35000 € | 3,50 € |
| 100 | 0,25230 € | 25,23 € |
| 500 | 0,20866 € | 104,33 € |
| 1.000 | 0,19433 € | 194,33 € |
| 2.000 | 0,18215 € | 364,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17180 € | 687,20 € |
| 8.000 | 0,16303 € | 1.304,24 € |
| 12.000 | 0,15853 € | 1.902,36 € |
| 20.000 | 0,15345 € | 3.069,00 € |
| 28.000 | 0,15043 € | 4.212,04 € |
| 40.000 | 0,14749 € | 5.899,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

