Similar

LTS-7651HR | |
|---|---|
DigiKey Part Number | LTS-7651HR-ND |
Manufacturer | |
Manufacturer Product Number | LTS-7651HR |
Description | DISPLAY 7SEG 0.43" SGL RED 14DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.744" H x 0.496" W x 0.310" D (18.90mm x 12.60mm x 7.87mm) 14-DIP (0.300", 7.62mm), 11 Leads |
Category | Color Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2.2mcd |
Number of Characters 1 | Wavelength - Peak 635nm |
Size / Dimension 0.744" H x 0.496" W x 0.310" D (18.90mm x 12.60mm x 7.87mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.43" (11.00mm) | Package / Case 14-DIP (0.300", 7.62mm), 11 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA43-11EWA | Kingbright | 3.845 | 754-1693-5-ND | 1,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65211 € | 652,11 € |
| Unit Price without VAT: | 0,65211 € |
|---|---|
| Unit Price with VAT: | 0,77601 € |


