
LTS-6780P | |
|---|---|
DigiKey Part Number | LTS-6780P-ND |
Manufacturer | |
Manufacturer Product Number | LTS-6780P |
Description | DISPLAY 7SEG 0.56" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.1V 20mA 0.750" H x 0.496" W x 0.315" D (19.05mm x 12.60mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Category | Color Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 0.95mcd |
Number of Characters 1 | Wavelength - Peak 697nm |
Size / Dimension 0.750" H x 0.496" W x 0.315" D (19.05mm x 12.60mm x 8.00mm) | Power Dissipation (Max) 40mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |

